This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a working voltage of 10VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.044 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 4000 hours.
Lelon RXK152M1ABC-1030 technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1296mA |
| Leakage Current | 150@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.044@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK152M1ABC-1030 to view detailed technical specifications.
No datasheet is available for this part.