Lelon RXK152M1HBK-1640 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RXK(1H) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon RXK152M1HBK-1640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.