This 1500uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a maximum impedance of 0.027 ohms at 20°C and 100kHz, and 0.068 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through hole mounting and has a size of 12.5 x 35mm. The operating temperature range is -55 to 105°C.
Lelon RXK152M1VBC-1335C technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2151mA |
| Leakage Current | 525@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.068@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK152M1VBC-1335C to view detailed technical specifications.
No datasheet is available for this part.