This 25V electrolytic capacitor has a capacitance of 1800uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting.
Lelon RXK182M1EBC-1330 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1917mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.03@20°C@100kHz|0.075@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK182M1EBC-1330 to view detailed technical specifications.
No datasheet is available for this part.