This aluminum electrolytic capacitor has a capacitance of 1800uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and a ripple current of 1917. The capacitor has a leakage current of 450uA at 2 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is rated for operation between -55°C and 105°C.
Lelon RXK182M1EBKF1330C technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1917mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.03@20°C@100kHz|0.075@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK182M1EBKF1330C to view detailed technical specifications.
No datasheet is available for this part.