This aluminum cylindrical can electrolytic capacitor has a capacitance of 1800uF and a working voltage of 25VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.028 at 20°C and 100kHz, and 0.07 at -10°C and 100kHz. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Lelon RXK182M1EBKF1625B technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1863mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.028@20°C@100kHz|0.07@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK182M1EBKF1625B to view detailed technical specifications.
No datasheet is available for this part.