This aluminum electrolytic capacitor has a capacitance of 1800uF and a voltage rating of 25VDC with a tolerance of 20%. It can handle a ripple current of 1863 and has a leakage current of 450uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed to operate over a temperature range of -55 to 105 degrees Celsius.
Lelon RXK182M1ECC-1625P technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1863mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.028@20°C@100kHz|0.07@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK182M1ECC-1625P to view detailed technical specifications.
No datasheet is available for this part.