This 25VDC electrolytic capacitor features a capacitance of 1800uF with a tolerance of 20%. It has a maximum impedance of 0.027 ohms at 20°C and 100kHz, and 0.068 ohms at -10°C and 100kHz. The capacitor is rated for a ripple current of 1980 and a leakage current of 450uA at 2 minutes. It has a lifetime of 5000 hours and operates between -55°C and 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Lelon RXK182M1ESD-1335C technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1980mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.068@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK182M1ESD-1335C to view detailed technical specifications.
No datasheet is available for this part.