This 2200uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C. It has a low ESR type and a maximum impedance of 0.025Ω at 20°C and 100kHz, and 0.063Ω at -10°C and 100kHz. The capacitor has a lifetime of 5000 hours and a maximum ripple current of 2295.
Lelon RXK222M1VCC-1632T technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2295mA |
| Leakage Current | 770@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHz|0.063@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK222M1VCC-1632T to view detailed technical specifications.
No datasheet is available for this part.