This aluminum electrolytic capacitor has a capacitance of 270uF and a voltage rating of 63VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -55 to 105°C and has a maximum impedance of 0.1 ohms at 20°C and 100kHz, and 0.25 ohms at -10°C and 100kHz. It has a low ESR type and a lifetime of 4000 hours.
Lelon RXK271M1JBC-1030 technical specifications.
| Capacitance | 270uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 812mA |
| Leakage Current | 170.1@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.1@20°C@100kHz|0.25@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK271M1JBC-1030 to view detailed technical specifications.
No datasheet is available for this part.