This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF and a voltage rating of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a maximum operating temperature range of -55°C to 105°C and a lifetime of 4000 hours.
Lelon RXK331M1HCC-1030 technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 882mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.059@20°C@100kHz|0.15@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK331M1HCC-1030 to view detailed technical specifications.
No datasheet is available for this part.