Lelon RXK470M1JCC-0811P technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 193mA |
| Leakage Current | 29.61@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.49@20°C@100kHz|1.23@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK470M1JCC-0811P to view detailed technical specifications.
No datasheet is available for this part.