This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a ripple current of 1080. The capacitor has a leakage current of 296.1uA at 2 minutes and a lifetime of 5000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C.
Lelon RXK471M1JSD-1620P technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1080mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.059@20°C@100kHz|0.148@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK471M1JSD-1620P to view detailed technical specifications.
No datasheet is available for this part.