The RXW561M1JBK-1625 is a 63VDC rated electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.05 ohms at 20°C and 100kHz, and 0.1 ohms at -10°C and 100kHz. It has a lifetime of 7000 hours and a ripple current rating of 2160.
Lelon RXW561M1JBK-1625 technical specifications.
| Capacitance | 560uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2160mA |
| Leakage Current | 352.8@2MinuA |
| Lifetime | 7000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.05@20°C@100kHz|0.1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXW561M1JBK-1625 to view detailed technical specifications.
No datasheet is available for this part.