This 10000uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ripple current is 3610 and its leakage current is 630uA at 2 minutes. It has a lifetime of 8000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole radial package with a terminal pitch of 7.5mm. It has a maximum impedance of 0.015 ohms at 20°C and 100kHz, and 0.03 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Lelon RZW103M0JBCF1636P technical specifications.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3610mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.015@20°C@100kHz|0.03@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW103M0JBCF1636P to view detailed technical specifications.
No datasheet is available for this part.