This 10000uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.019 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -55°C to 105°C.
Lelon RZW103M0JBKF1825B technical specifications.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3140mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.019@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW103M0JBKF1825B to view detailed technical specifications.
No datasheet is available for this part.