This 10000uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It has a maximum impedance of 0.019 ohms at 20°C and 100kHz, and 0.038 ohms at -10°C and 100kHz. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Lelon RZW103M0JCCF1825 technical specifications.
| Capacitance | 10000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3140mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.019@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW103M0JCCF1825 to view detailed technical specifications.
No datasheet is available for this part.