This 10V 10000uF 20% electrolytic capacitor features a through hole radial aluminum cylindrical can construction and a maximum impedance of 0.014 ohms at 20°C and 100kHz. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The capacitor's leakage current is 1000 microamps at 2 minutes and its lifetime is 8000 hours. It is suitable for use in a variety of applications requiring a reliable and stable electrolytic capacitor.
Lelon RZW103M1ABC-1836T technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4220mA |
| Leakage Current | 1000@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.014@20°C@100kHz|0.028@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW103M1ABC-1836T to view detailed technical specifications.
No datasheet is available for this part.