The RZW121M1JFCF0820 is a 120uF electrolytic capacitor with a DC rated voltage of 63VDC and a tolerance of 20%. It has a ripple current of 820 and a leakage current of 75.6uA at 2 minutes. The capacitor has a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 5mm and a maximum impedance of 0.17 ohms at 20°C and 100kHz, decreasing to 0.34 ohms at -10°C and 100kHz. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 820mA |
| Leakage Current | 75.6@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.17@20°C@100kHz|0.34@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |