This aluminum cylindrical can electrolytic capacitor features a capacitance of 1200uF and a working voltage of 35VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor's ripple current is 2650 and its leakage current is 420uA after 2 minutes. It has a lifetime of 10000 hours and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C.
Lelon RZW122M1VSDF1330B technical specifications.
| Capacitance | 1200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2650mA |
| Leakage Current | 420@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW122M1VSDF1330B to view detailed technical specifications.
No datasheet is available for this part.