This 18mm x 35.5mm aluminum electrolytic capacitor has a capacitance of 15000uF and a working voltage of 6.3VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.014 ohms at 20°C and 100kHz, and 0.028 ohms at -10°C and 100kHz. The capacitor is rated for a ripple current of 4220mA and a leakage current of 945mA at 2 minutes. It has a lifetime of 8000 hours and operates within a temperature range of -55°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is designed for through-hole mounting.
Lelon RZW153M0JSDF1836T technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4220mA |
| Leakage Current | 945@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.014@20°C@100kHz|0.028@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW153M0JSDF1836T to view detailed technical specifications.
No datasheet is available for this part.