This aluminum electrolytic capacitor has a capacitance of 1800uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can withstand a ripple current of 2530 and has a leakage current of 450uA at 2 minutes. It has a lifetime of 10000 hours and is constructed with an aluminum cylindrical can. The capacitor is suitable for through hole mounting and has a radial termination style. It can operate within a temperature range of -55°C to 105°C.
Lelon RZW182M1EBKF1620B technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2530mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.054@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW182M1EBKF1620B to view detailed technical specifications.
No datasheet is available for this part.