This aluminum electrolytic capacitor features a capacitance of 1800uF, a DC rated voltage of 35VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 2930 and has a leakage current of 630uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55 to 105°C.
Lelon RZW182M1VBC-1625B technical specifications.
| Capacitance | 1800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2930mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.042@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW182M1VBC-1625B to view detailed technical specifications.
No datasheet is available for this part.