This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1350 and a leakage current of 138.6uA at 2 minutes. It is designed for through hole mounting with a radial termination style and has a maximum impedance of 0.064 ohms at 20°C and 100kHz. The capacitor operates between -55°C and 105°C and is constructed with an aluminum cylindrical can.
Lelon RZW221M1JCCF1025B technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1350mA |
| Leakage Current | 138.6@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.064@20°C@100kHz|0.128@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW221M1JCCF1025B to view detailed technical specifications.
No datasheet is available for this part.