This 16VDC electrolytic capacitor has a capacitance of 2700uF with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.024 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 10000 hours and has a leakage current of 432 microamps at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for use in applications with operating temperatures ranging from -55°C to 105°C.
Lelon RZW272M1CBK-1330B technical specifications.
| Capacitance | 2700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2650mA |
| Leakage Current | 432@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW272M1CBK-1330B to view detailed technical specifications.
No datasheet is available for this part.