This aluminum electrolytic capacitor has a capacitance of 2700uF and a voltage rating of 25VDC with a tolerance of 20%. It can handle a ripple current of 2930 and has a leakage current of 675uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a maximum impedance of 0.021 ohms at 20°C and 100kHz, decreasing to 0.042 ohms at -10°C and 100kHz. The operating temperature range is -55°C to 105°C.
Lelon RZW272M1EBK-1625 technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2930mA |
| Leakage Current | 675@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.042@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW272M1EBK-1625 to view detailed technical specifications.
No datasheet is available for this part.