This aluminum electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 25VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a maximum operating temperature range of -55 to 105 degrees Celsius and a lifetime of 10000 hours. The leakage current is 675 microamps at 2 minutes and the ripple current is 3350.
Lelon RZW272M1ECC-1340 technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3350mA |
| Leakage Current | 675@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.017@20°C@100kHz|0.034@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW272M1ECC-1340 to view detailed technical specifications.
No datasheet is available for this part.