The RZW332M1CSC-1335B is a 3300uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a maximum impedance of 0.02 ohms at 20°C and 100kHz, and 0.04 ohms at -10°C and 100kHz. The capacitor has a maximum operating temperature range of -55 to 105°C and a lifetime of 10000 hours. It is available in a through hole radial package with a terminal pitch of 5mm.
Lelon RZW332M1CSC-1335B technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2880mA |
| Leakage Current | 528@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.02@20°C@100kHz|0.04@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW332M1CSC-1335B to view detailed technical specifications.
No datasheet is available for this part.