This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 3140 and a leakage current of 825uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. The capacitor has a maximum impedance of 0.019 ohms at 20°C and 100kHz, and 0.038 ohms at -10°C and 100kHz. It can operate from -55 to 105°C.
Lelon RZW332M1ESCF1825B technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3140mA |
| Leakage Current | 825@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.019@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW332M1ESCF1825B to view detailed technical specifications.
No datasheet is available for this part.