This aluminum electrolytic capacitor features a capacitance of 3300uF and a working voltage of 35VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a ripple current of 4220. The capacitor has a leakage current of 1155uA at 2 minutes and a lifetime of 10000 hours. It measures 18 x 35.5mm and has a terminal pitch of 7.5mm. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates within a temperature range of -55 to 105°C.
Lelon RZW332M1VBC-1836B technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4220mA |
| Leakage Current | 1155@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.014@20°C@100kHz|0.028@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW332M1VBC-1836B to view detailed technical specifications.
No datasheet is available for this part.