This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 35VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and has a maximum impedance of 0.014Ω at 20°C and 100kHz, and 0.028Ω at -10°C and 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
Lelon RZW332M1VCC-1836B technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4220mA |
| Leakage Current | 1155@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.014@20°C@100kHz|0.028@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW332M1VCC-1836B to view detailed technical specifications.
No datasheet is available for this part.