This 12.5 x 40mm aluminum electrolytic capacitor has a capacitance of 3900uF and a DC rated voltage of 16VDC. It features a 20% tolerance and a negative capacitance tolerance of -20. The capacitor has a ripple current of 3350 and a leakage current of 624uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 5mm. It operates within a temperature range of -55 to 105°C.
Lelon RZW392M1CSCF1340T technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3350mA |
| Leakage Current | 624@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.017@20°C@100kHz|0.034@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW392M1CSCF1340T to view detailed technical specifications.
No datasheet is available for this part.