This 4700uF electrolytic capacitor has a DC rated voltage of 16VDC with a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 3140 and has a leakage current of 752 microamps at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The maximum impedance is 0.019 ohms at 20°C and 100kHz, and 0.038 ohms at -10°C and 100kHz. Operating temperatures range from -55 to 105°C.
Lelon RZW472M1CCCF1825T technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3140mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.019@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW472M1CCCF1825T to view detailed technical specifications.
No datasheet is available for this part.