This 16VDC aluminum electrolytic capacitor has a capacitance of 4700uF with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor can operate within a temperature range of -55 to 105 degrees Celsius. It has a maximum impedance of 0.017 ohms at 20 degrees Celsius and 100kHz, and 0.034 ohms at -10 degrees Celsius and 100kHz. The capacitor is rated for a lifetime of 10000 hours and has a maximum ripple current of 3450.
Lelon RZW472M1CSD-1632T technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3450mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.017@20°C@100kHz|0.034@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW472M1CSD-1632T to view detailed technical specifications.
No datasheet is available for this part.