This electrolytic capacitor has a capacitance of 5600uF with a tolerance of 20% and a DC rated voltage of 10VDC. It features a low ESR type and a maximum impedance of 0.021 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style.
Lelon RZW562M1ABC-1625 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2930mA |
| Leakage Current | 560@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.042@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW562M1ABC-1625 to view detailed technical specifications.
No datasheet is available for this part.