This aluminum electrolytic capacitor features a capacitance of 6800uF and a working voltage of 6.3VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a ripple current of 2930. The capacitor is designed for through-hole mounting with a radial termination style and an aluminum cylindrical can construction. It has a maximum impedance of 0.042 ohms at -10°C and 100kHz, and operates within a temperature range of -55 to 105°C.
Lelon RZW682M0JSD-1625B technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2930mA |
| Leakage Current | 428.4@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.042@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RZW682M0JSD-1625B to view detailed technical specifications.
No datasheet is available for this part.