Lelon SA220M1CBK-0407 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 40mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Lelon SA220M1CBK-0407 to view detailed technical specifications.
No datasheet is available for this part.