The SEA010M1HBK-0407P is an aluminum electrolytic capacitor with a capacitance of 1uF and a voltage rating of 50V. It features a low dissipation factor of 0.1% and a tolerance of 20%. The capacitor is designed for operation within a temperature range of -40°C to 85°C and is packaged in a bulk format. The SEA010M1HBK-0407P has a radial termination and a lead pitch of 1.5mm, with a length of 7mm.
Lelon SEA010M1HBK-0407P technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 10mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA010M1HBK-0407P to view detailed technical specifications.
No datasheet is available for this part.