Lelon SEA100M1VBK-0507P technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 2mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 30mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA100M1VBK-0507P to view detailed technical specifications.
No datasheet is available for this part.