
The SEA101M1CBK-0607P is a 100uF aluminum electrolytic capacitor with a voltage rating of 16V and a dissipation factor of 0.16%. It operates within a temperature range of -40°C to 85°C and has a radial termination. This capacitor is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Lelon SEA101M1CBK-0607P technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 90mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA101M1CBK-0607P to view detailed technical specifications.
No datasheet is available for this part.
