Lelon SEA101M1EBK-0807 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | SEA(1E) |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SEA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon SEA101M1EBK-0807 to view detailed technical specifications.
No datasheet is available for this part.