This aluminum electrolytic capacitor has a capacitance of 22uF and a DC rated voltage of 6.3V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a length of 7mm. It is suitable for use in a variety of applications, including those requiring a standard aluminum electrolytic capacitor.
Lelon SEA220M0JBK-0407 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | SEA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon SEA220M0JBK-0407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.