This 22uF aluminum electrolytic capacitor has a voltage rating of 16V and a maximum operating temperature of 85°C. It features a radial termination and a ripple current of 39mA. The capacitor's capacitance is specified at 22uF with a tolerance of 20%. It is available in a bulk packaging quantity of 500 units.
Lelon SEA220M1CBK0507P technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Lead Pitch | 2mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 39mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA220M1CBK0507P to view detailed technical specifications.
No datasheet is available for this part.