This 220uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a ripple current of 140 and a leakage current of 22 microamps after 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It is designed for operation between -40°C and 85°C.
Lelon SEA221M1ABK-0807 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 140mA |
| Leakage Current | 22@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SEA221M1ABK-0807 to view detailed technical specifications.
No datasheet is available for this part.