
This 33uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 500 units, with a lead pitch of 2.5mm and a length of 7mm. The termination type is radial, and the package case is made of aluminum.
Lelon SEA330M1EBK-0607P technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 53mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA330M1EBK-0607P to view detailed technical specifications.
No datasheet is available for this part.