
The Lelon SEA470M1ABK-0507P is a 47uF aluminum electrolytic capacitor with a 10V voltage rating and 47mA ripple current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 500 units and has a termination type of radial. It has a capacitance tolerance of 20% and a dissipation factor of 0.2%.
Lelon SEA470M1ABK-0507P technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 2mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 47mA |
| Series | SEA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Lelon SEA470M1ABK-0507P to view detailed technical specifications.
No datasheet is available for this part.