The SEA470M1EBK-0607 is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 7mm.
Lelon SEA470M1EBK-0607 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SEA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon SEA470M1EBK-0607 to view detailed technical specifications.
No datasheet is available for this part.