This 10uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 105°C.
Lelon SG-100M1CSA-0407 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 25mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG-100M1CSA-0407 to view detailed technical specifications.
No datasheet is available for this part.