This aluminum electrolytic capacitor has a capacitance of 0.1uF and a DC rated voltage of 50VDC with a tolerance of 20%. It features a ripple current of 2 and a leakage current of 3uA at 2 minutes. The capacitor is designed for a lifetime of 1000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Lelon SG0R1M1HTA-0407T technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG0R1M1HTA-0407T to view detailed technical specifications.
No datasheet is available for this part.