The SG100M1HSA-0607P is a 10uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 1000 hours. The SG100M1HSA-0607P is suitable for use in a variety of applications, including power supplies and filtering circuits.
Lelon SG100M1HSA-0607P technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 34mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SG100M1HSA-0607P to view detailed technical specifications.
No datasheet is available for this part.